
MSAS-05PFFR-SF7003 | |
|---|---|
DigiKey Part Number | MSAS-05PFFR-SF7003-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05PFFR-SF7003 |
Description | M12 CONN R/A ACODE SHIELDED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 10 | 168,06800 Kč | 1 680,68 Kč |
| 45 | 151,12956 Kč | 6 800,83 Kč |
| 90 | 143,91567 Kč | 12 952,41 Kč |
| 135 | 139,85756 Kč | 18 880,77 Kč |
| 270 | 133,18485 Kč | 35 959,91 Kč |
| 540 | 126,83415 Kč | 68 490,44 Kč |
| 1 035 | 121,14933 Kč | 125 389,56 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |











