
ESDS552DBZR | |
|---|---|
DigiKey Part Number | 296-ESDS552DBZRTR-ND - Tape & Reel (TR) 296-ESDS552DBZRCT-ND - Cut Tape (CT) 296-ESDS552DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDS552DBZR |
Description | TVS DIODE 12VWM 23.5VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 9.5pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 23.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 100 | 6,34140 Kč | 634,14 Kč |
| 500 | 4,81862 Kč | 2 409,31 Kč |
| 1 000 | 4,32748 Kč | 4 327,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70279 Kč | 11 108,37 Kč |
| 6 000 | 3,38806 Kč | 20 328,36 Kč |
| 9 000 | 3,22767 Kč | 29 049,03 Kč |
| 15 000 | 3,04744 Kč | 45 711,60 Kč |
| 21 000 | 2,94070 Kč | 61 754,70 Kč |
| 30 000 | 2,83699 Kč | 85 109,70 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











