


LMR36510FADDAR | |
|---|---|
DigiKey Part Number | 296-LMR36510FADDARTR-ND - Tape & Reel (TR) 296-LMR36510FADDARCT-ND - Cut Tape (CT) 296-LMR36510FADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36510FADDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR36510FADDAR Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 61.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36510ADDAR | Texas Instruments | 8 165 | 296-LMR36510ADDARCT-ND | 53,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 36,44400 Kč | 911,10 Kč |
| 100 | 32,65400 Kč | 3 265,40 Kč |
| 250 | 30,84692 Kč | 7 711,73 Kč |
| 500 | 30,07082 Kč | 15 035,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,91617 Kč | 69 790,43 Kč |
| 5 000 | 27,34616 Kč | 136 730,80 Kč |
| 7 500 | 27,06060 Kč | 202 954,50 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |











