Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LMR36510ADDAR

DigiKey Part Number
296-LMR36510ADDARTR-ND - Tape & Reel (TR)
296-LMR36510ADDARCT-ND - Cut Tape (CT)
296-LMR36510ADDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR36510ADDAR
Description
IC REG BUCK ADJ 1A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR36510ADDAR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
65V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
61.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
4.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 165
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1039,87500 Kč398,75 Kč
2536,44400 Kč911,10 Kč
10032,65400 Kč3 265,40 Kč
25030,84692 Kč7 711,73 Kč
50030,07082 Kč15 035,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,91617 Kč69 790,43 Kč
5 00027,34616 Kč136 730,80 Kč
7 50027,06060 Kč202 954,50 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč