


LMR36520ADDAR | |
|---|---|
DigiKey Part Number | 296-LMR36520ADDARTR-ND - Tape & Reel (TR) 296-LMR36520ADDARCT-ND - Cut Tape (CT) 296-LMR36520ADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36520ADDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR36520ADDAR Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 46,93100 Kč | 469,31 Kč |
| 25 | 42,96200 Kč | 1 074,05 Kč |
| 100 | 38,60270 Kč | 3 860,27 Kč |
| 250 | 36,52392 Kč | 9 130,98 Kč |
| 500 | 35,85366 Kč | 17 926,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,15080 Kč | 82 877,00 Kč |
| 5 000 | 32,49466 Kč | 162 473,30 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |











