
DMP3028LK3Q-13 | |
|---|---|
DigiKey Part Number | 31-DMP3028LK3Q-13TR-ND - Tape & Reel (TR) 31-DMP3028LK3Q-13CT-ND - Cut Tape (CT) 31-DMP3028LK3Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3028LK3Q-13 |
Description | MOSFET P-CHANNEL 30V 27A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 27A (Tc) 2.8W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1241 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 25mOhm @ 7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,16100 Kč | 141,61 Kč |
| 100 | 9,24940 Kč | 924,94 Kč |
| 500 | 7,13342 Kč | 3 566,71 Kč |
| 1 000 | 6,45144 Kč | 6 451,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,71290 Kč | 14 282,25 Kč |
| 5 000 | 5,25630 Kč | 26 281,50 Kč |
| 7 500 | 5,02367 Kč | 37 677,53 Kč |
| 12 500 | 4,76228 Kč | 59 528,50 Kč |
| 17 500 | 4,60749 Kč | 80 631,08 Kč |
| 25 000 | 4,45712 Kč | 111 428,00 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |











