
NZ02205C0000G | |
|---|---|
DigiKey Part Number | 1818-NZ02205C0000G-ND |
Manufacturer | |
Manufacturer Product Number | NZ02205C0000G |
Description | NZ 7.5 2P GREEN WITHOUT JUMPER S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Angled 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Angled | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side), Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 38,42600 Kč | 384,26 Kč |
| 25 | 33,52120 Kč | 838,03 Kč |
| 90 | 28,13267 Kč | 2 531,94 Kč |
| 180 | 25,90456 Kč | 4 662,82 Kč |
| 270 | 24,80096 Kč | 6 696,26 Kč |
| 540 | 23,21680 Kč | 12 537,07 Kč |
| 1 080 | 21,96002 Kč | 23 716,82 Kč |
| 5 040 | 20,05821 Kč | 101 093,38 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |









