
MB16S | |
|---|---|
DigiKey Part Number | 4786-MB16STR-ND - Tape & Reel (TR) 4786-MB16SCT-ND - Cut Tape (CT) 4786-MB16SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB16S |
Description | BRIDGE RECT 1P 60V 1A TO269AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 60 V | Supplier Device Package TO-269AA (MBS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14537 Kč | 6 436,11 Kč |
| 6 000 | 1,94421 Kč | 11 665,26 Kč |
| 9 000 | 1,84164 Kč | 16 574,76 Kč |
| 15 000 | 1,72633 Kč | 25 894,95 Kč |
| 21 000 | 1,65802 Kč | 34 818,42 Kč |
| 30 000 | 1,59163 Kč | 47 748,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











