


VIOT-1SIM-MFF2 | |
|---|---|
DigiKey Part Number | 4270-VIOT-1SIM-MFF2TR-ND - Tape & Reel (TR) 4270-VIOT-1SIM-MFF2CT-ND - Cut Tape (CT) 4270-VIOT-1SIM-MFF2DKR-ND - Digi-Reel® |
Manufacturer | Velocity IoT |
Manufacturer Product Number | VIOT-1SIM-MFF2 |
Description | VIOT-FLEX GLOBAL IOT ESIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal 2G, 3G, 4G, 5G, IOT ESIM (MFF2) SIM Card |
Datasheet | Datasheet |
Category | Class A (5V), B (3V), C (1.8V) |
Manufacturer Velocity IoT | Memory 704Kb Flash, 20KB RAM |
Series | Carrier Network Universal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Network Technology 2G, 3G, 4G, 5G, IOT |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Format ESIM (MFF2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 62,99400 Kč | 251 976,00 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |










