
350848-4 | |
|---|---|
DigiKey Part Number | A25330-ND |
Manufacturer | |
Manufacturer Product Number | 350848-4 |
Description | CONN PLUG 4POS CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350848-4 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Color Natural |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 367,98600 Kč | 23 679,86 Kč |
| Unit Price without VAT: | 2 367,98600 Kč |
|---|---|
| Unit Price with VAT: | 2 865,26306 Kč |









