4 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350988-4

DigiKey Part Number
A25320-ND
Manufacturer
Manufacturer Product Number
350988-4
Description
CONN HDR 4POS 0.25 TIN PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
350988-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Natural
Insulation Height
0.550" (13.97mm)
Contact Length - Post
0.215" (5.46mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 208 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00013,79072 Kč41 372,16 Kč
Manufacturers Standard Package
Unit Price without VAT:13,79072 Kč
Unit Price with VAT:16,68677 Kč

Other Suppliers on DigiKey

1 208In Stock
Ships from WEC