



643230-1 | |
|---|---|
DigiKey Part Number | A25216-ND |
Manufacturer | |
Manufacturer Product Number | 643230-1 |
Description | CONN HDR 4POS 0.25 TIN PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.250" (6.35mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 643230-1 Models |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Natural |
Part Status Active | Insulation Height 0.360" (9.14mm) |
Connector Type | Contact Length - Post 0.160" (4.06mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Mounting Flange |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 64,46400 Kč | 644,64 Kč |
| 140 | 53,49586 Kč | 7 489,42 Kč |
| 560 | 48,51138 Kč | 27 166,37 Kč |
| 1 120 | 46,19717 Kč | 51 740,83 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |



















