5103310-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 95
Unit Price: 48,30000 Kč
Datasheet

Similar


HARTING
In Stock: 4
Unit Price: 87,35000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 35,55380 Kč
Datasheet

Similar


HARTING
In Stock: 244
Unit Price: 34,65000 Kč
Datasheet

Similar


HARTING
In Stock: 411
Unit Price: 45,36000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 67,00670 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 52,81630 Kč
Datasheet

Similar


HARTING
In Stock: 137
Unit Price: 43,05000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 61,42064 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 44,26590 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 39,69000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 229
Unit Price: 45,15000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 86,58538 Kč
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5103310-1

DigiKey Part Number
A33179-ND
Manufacturer
Manufacturer Product Number
5103310-1
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5103310-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
-
Insulation Height
0.360" (9.14mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
-
Features
Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1033,05100 Kč330,51 Kč
12527,64344 Kč3 455,43 Kč
50025,06616 Kč12 533,08 Kč
1 00023,86990 Kč23 869,90 Kč
5 00021,30894 Kč106 544,70 Kč
10 00020,29308 Kč202 930,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč