




102387-1 | |
|---|---|
DigiKey Part Number | A25901-ND |
Manufacturer | |
Manufacturer Product Number | 102387-1 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 102387-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,58600 Kč | 415,86 Kč |
| 25 | 38,98320 Kč | 974,58 Kč |
| 50 | 37,12280 Kč | 1 856,14 Kč |
| 100 | 35,34800 Kč | 3 534,80 Kč |
| 250 | 33,13440 Kč | 8 283,60 Kč |
| 500 | 31,55270 Kč | 15 776,35 Kč |
| 1 000 | 30,04694 Kč | 30 046,94 Kč |
| 2 500 | 29,06264 Kč | 72 656,60 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |


































