



103310-1 | |
|---|---|
DigiKey Part Number | A26285-ND |
Manufacturer | |
Manufacturer Product Number | 103310-1 |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103310-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Insulation Height 0.360" (9.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185105323 | HARTING | 80 | 1195-4471-ND | 50,89000 Kč | Similar |
| 09185106321 | HARTING | 4 | 1195-7529-ND | 92,60000 Kč | Similar |
| 09185107323 | HARTING | 173 | 1195-1679-ND | 36,50000 Kč | Similar |
| 09195106323 | HARTING | 114 | 1195-6002-ND | 45,67000 Kč | Similar |
| 09195107323 | HARTING | 100 | 1195-7588-ND | 41,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 36,68500 Kč | 366,85 Kč |
| 125 | 30,68592 Kč | 3 835,74 Kč |
| 500 | 27,82540 Kč | 13 912,70 Kč |
| 1 000 | 26,49754 Kč | 26 497,54 Kč |
| 5 000 | 23,65510 Kč | 118 275,50 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |




