
32859 | |
|---|---|
DigiKey Part Number | A28259-ND |
Manufacturer | |
Manufacturer Product Number | 32859 |
Description | CONN RING CIRC 22-26AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32859 Models |
Category | Length - Overall 0.544" (13.82mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.018" (0.46mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 50 | 3,36800 Kč | 168,40 Kč |
| 100 | 3,20850 Kč | 320,85 Kč |
| 250 | 3,00692 Kč | 751,73 Kč |
| 500 | 2,86328 Kč | 1 431,64 Kč |
| 1 000 | 2,72638 Kč | 2 726,38 Kč |
| 3 000 | 2,52291 Kč | 7 568,73 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









