
31430 | |
|---|---|
DigiKey Part Number | A27149-ND |
Manufacturer | |
Manufacturer Product Number | 31430 |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31430 Models |
Category | Length - Overall 0.450" (11.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.018" (0.46mm) | Contact Finish Tin |
Width - Outer Edges 0.203" (5.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 50 | 3,56960 Kč | 178,48 Kč |
| 100 | 3,39750 Kč | 339,75 Kč |
| 250 | 3,18412 Kč | 796,03 Kč |
| 500 | 3,03170 Kč | 1 515,85 Kč |
| 1 000 | 2,88702 Kč | 2 887,02 Kč |
| 3 000 | 2,67137 Kč | 8 014,11 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |








