Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34105

DigiKey Part Number
A0915-ND
Manufacturer
Manufacturer Product Number
34105
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.449" (11.40mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
16-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.218" (5.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-34105-2TE Connectivity AMP Connectors5 910A0915CT-ND11,76000 KčParametric Equivalent
31091TE Connectivity AMP Connectors2 920A28267-ND5,88000 KčParametric Equivalent
322797TE Connectivity AMP Connectors3 248A27405-ND17,85000 KčParametric Equivalent
34105-3TE Connectivity AMP Connectors724A128750-ND22,47000 KčParametric Equivalent
In-Stock: 853
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,24200 Kč42,42 Kč
253,98120 Kč99,53 Kč
503,79220 Kč189,61 Kč
1003,60960 Kč360,96 Kč
2503,38320 Kč845,80 Kč
5003,22152 Kč1 610,76 Kč
1 0003,06760 Kč3 067,60 Kč
3 0002,83851 Kč8 515,53 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč