
525693 | |
|---|---|
DigiKey Part Number | A141929-ND |
Manufacturer | |
Manufacturer Product Number | 525693 |
Description | TOOL HAND CRIMPER 10-22AWG SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 10-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26 476,18900 Kč | 264 761,89 Kč |
| Unit Price without VAT: | 26 476,18900 Kč |
|---|---|
| Unit Price with VAT: | 32 036,18869 Kč |



















