
32994 | |
|---|---|
DigiKey Part Number | A0927-ND |
Manufacturer | |
Manufacturer Product Number | 32994 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32994 Models |
Category | Length - Overall 0.765" (19.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,60960 Kč | 190,24 Kč |
| 50 | 7,24440 Kč | 362,22 Kč |
| 100 | 6,89780 Kč | 689,78 Kč |
| 250 | 6,46488 Kč | 1 616,22 Kč |
| 500 | 6,15578 Kč | 3 077,89 Kč |
| 1 000 | 5,86159 Kč | 5 861,59 Kč |
| 2 500 | 5,49434 Kč | 13 735,85 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |
















