Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49935

DigiKey Part Number
A27223-ND
Manufacturer
Manufacturer Product Number
49935
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals
Series
Wire Gauge or Range - AWG
10-22 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 052,67000 Kč20 052,67 Kč
518 589,06800 Kč92 945,34 Kč
1017 992,89200 Kč179 928,92 Kč
Manufacturers Standard Package
Unit Price without VAT:20 052,67000 Kč
Unit Price with VAT:24 263,73070 Kč