
34114 | |
|---|---|
DigiKey Part Number | A0919-ND |
Manufacturer | |
Manufacturer Product Number | 34114 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34114 Models |
Category | Length - Overall 0.856" (21.74mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 6,93760 Kč | 173,44 Kč |
| 50 | 6,60180 Kč | 330,09 Kč |
| 100 | 6,28680 Kč | 628,68 Kč |
| 250 | 5,89288 Kč | 1 473,22 Kč |
| 500 | 5,61108 Kč | 2 805,54 Kč |
| 1 000 | 5,34315 Kč | 5 343,15 Kč |
| 3 000 | 4,94433 Kč | 14 832,99 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






