
32151 | |
|---|---|
DigiKey Part Number | A0953-ND |
Manufacturer | |
Manufacturer Product Number | 32151 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 32151 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 25 | 9,36520 Kč | 234,13 Kč |
| 50 | 8,92000 Kč | 446,00 Kč |
| 100 | 8,49370 Kč | 849,37 Kč |
| 250 | 7,95992 Kč | 1 989,98 Kč |
| 500 | 7,57944 Kč | 3 789,72 Kč |
| 1 000 | 7,21743 Kč | 7 217,43 Kč |
| 2 500 | 6,76539 Kč | 16 913,47 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |














