
323062 | |
|---|---|
DigiKey Part Number | A27413-ND |
Manufacturer | |
Manufacturer Product Number | 323062 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323062 Models |
Category | Length - Overall 0.765" (19.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Nickel |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 14,39640 Kč | 359,91 Kč |
| 50 | 13,70320 Kč | 685,16 Kč |
| 100 | 13,04820 Kč | 1 304,82 Kč |
| 250 | 12,23008 Kč | 3 057,52 Kč |
| 500 | 11,64592 Kč | 5 822,96 Kč |
| 1 000 | 11,08988 Kč | 11 089,88 Kč |
| 2 500 | 10,39544 Kč | 25 988,60 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |












