
34110 | |
|---|---|
DigiKey Part Number | A27008-ND |
Manufacturer | |
Manufacturer Product Number | 34110 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34110 Models |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 6,01400 Kč | 150,35 Kč |
| 50 | 5,72400 Kč | 286,20 Kč |
| 100 | 5,44900 Kč | 544,90 Kč |
| 250 | 5,10672 Kč | 1 276,68 Kč |
| 500 | 4,86230 Kč | 2 431,15 Kč |
| 1 000 | 4,63006 Kč | 4 630,06 Kč |
| 3 000 | 4,28436 Kč | 12 853,08 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









