
2-34105-2 | |
|---|---|
DigiKey Part Number | A0915TR-ND - Tape & Reel (TR) A0915CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34105-2 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34105-2 Models |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 9,34000 Kč | 233,50 Kč |
| 50 | 8,89060 Kč | 444,53 Kč |
| 100 | 8,46640 Kč | 846,64 Kč |
| 250 | 7,93556 Kč | 1 983,89 Kč |
| 500 | 7,55634 Kč | 3 778,17 Kč |
| 1 000 | 7,19538 Kč | 7 195,38 Kč |
| 2 500 | 6,74481 Kč | 16 862,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,61555 Kč | 33 077,75 Kč |
| 10 000 | 6,29995 Kč | 62 999,50 Kč |
| 15 000 | 6,12239 Kč | 91 835,85 Kč |
| 25 000 | 5,90582 Kč | 147 645,50 Kč |
| 35 000 | 5,76746 Kč | 201 861,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

