Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31425

DigiKey Part Number
A27147-ND
Manufacturer
Manufacturer Product Number
31425
Description
CONN RING CIRC 22-26AWG #2 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
31425 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
2 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.140" (3.56mm)
Length - Overall
0.329" (8.36mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 271
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,67500 Kč36,75 Kč
253,43520 Kč85,88 Kč
503,27140 Kč163,57 Kč
1003,11610 Kč311,61 Kč
2502,91956 Kč729,89 Kč
5002,78014 Kč1 390,07 Kč
1 0002,64701 Kč2 647,01 Kč
3 0002,44942 Kč7 348,26 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč