


2853/1 BK005 | |
|---|---|
DigiKey Part Number | 2853/1BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2853/1 BK005 |
Description | HOOK-UP SOLID 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.036" (0.91mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 488,95000 Kč | 4 488,95 Kč |
| 2 | 4 270,15500 Kč | 8 540,31 Kč |
| 3 | 4 146,33667 Kč | 12 439,01 Kč |
| 5 | 3 994,61800 Kč | 19 973,09 Kč |
| 7 | 3 897,16857 Kč | 27 280,18 Kč |
| 10 | 3 795,99700 Kč | 37 959,97 Kč |
| Unit Price without VAT: | 4 488,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 431,62950 Kč |








