26 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2853/1 RD005

DigiKey Part Number
2853/1RD005-ND
Manufacturer
Manufacturer Product Number
2853/1 RD005
Description
HOOK-UP SOLID 26AWG RED 100'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.036" (0.91mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 488,95000 Kč4 488,95 Kč
24 270,15500 Kč8 540,31 Kč
34 146,33667 Kč12 439,01 Kč
53 994,61800 Kč19 973,09 Kč
73 897,16857 Kč27 280,18 Kč
103 795,99700 Kč37 959,97 Kč
Manufacturers Standard Package
Unit Price without VAT:4 488,95000 Kč
Unit Price with VAT:5 431,62950 Kč
Alternate Color
HOOK-UP SOLID 26AWG BLACK 100'
In-Stock: 42
Unit Price: 4 488,95000 Kč
HOOK-UP SOLID 26AWG WHITE 100'
In-Stock: 46
Unit Price: 4 488,95000 Kč
Alternate Length
HOOK-UP SOLID 26AWG RED
In-Stock: 0
Unit Price: 25,99132 Kč