26 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2853/1 RD001

DigiKey Part Number
A2853/1R-1000-ND
Manufacturer
Manufacturer Product Number
2853/1 RD001
Description
HOOK-UP SOLID 26AWG RED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00024,99182 Kč24 991,82 Kč
2 00023,73845 Kč47 476,90 Kč
3 00023,02879 Kč69 086,37 Kč
5 00022,15835 Kč110 791,75 Kč
7 00021,59893 Kč151 192,51 Kč
10 00021,58857 Kč215 885,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99182 Kč
Unit Price with VAT:30,24010 Kč
Alternate Color
HOOK-UP SOLID 26AWG BLACK 1000'
In-Stock: 0
Unit Price: 25 779,66000 Kč
HOOK-UP SOLID 26AWG WHITE 1000'
In-Stock: 1
Unit Price: 25 779,66000 Kč
Alternate Length
HOOK-UP SOLID 26AWG RED 100'
In-Stock: 0
Unit Price: 4 316,35000 Kč