


AL-04-18-9-M | |
|---|---|
DigiKey Part Number | 2162-AL-04-18-9-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-9-M |
Description | CBL TIE LOCKING NAT 18LB 4.13" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.88" (22.35mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.344' (105.00mm, 4.13") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,25450 Kč | 254,50 Kč |
| 2 000 | 0,24242 Kč | 484,84 Kč |
| 3 000 | 0,23553 Kč | 706,59 Kč |
| 5 000 | 0,22716 Kč | 1 135,80 Kč |
| 7 000 | 0,22180 Kč | 1 552,60 Kč |
| 10 000 | 0,21628 Kč | 2 162,80 Kč |
| Unit Price without VAT: | 0,25450 Kč |
|---|---|
| Unit Price with VAT: | 0,30795 Kč |












