


AL-08-18-0-M | |
|---|---|
DigiKey Part Number | 2162-AL-08-18-0-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-18-0-M |
Description | CBL TIE LOCKING BLACK 18LB 8.18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.19" (55.63mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 2.19" (55.63mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.682' (207.77mm, 8.18") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,71939 Kč | 719,39 Kč |
| 2 000 | 0,68496 Kč | 1 369,92 Kč |
| 3 000 | 0,66564 Kč | 1 996,92 Kč |
| 5 000 | 0,64199 Kč | 3 209,95 Kč |
| 7 000 | 0,62691 Kč | 4 388,37 Kč |
| 10 000 | 0,61132 Kč | 6 113,20 Kč |
| Unit Price without VAT: | 0,71939 Kč |
|---|---|
| Unit Price with VAT: | 0,87046 Kč |











