


AL-06-18-0-M | |
|---|---|
DigiKey Part Number | 2162-AL-06-18-0-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-06-18-0-M |
Description | CBL TIE LOCKING BLACK 18LB 6.19" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.50" (38.10mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.516' (157.15mm, 6.19") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,51592 Kč | 515,92 Kč |
| 2 000 | 0,49125 Kč | 982,50 Kč |
| 3 000 | 0,47735 Kč | 1 432,05 Kč |
| 5 000 | 0,46040 Kč | 2 302,00 Kč |
| 7 000 | 0,44960 Kč | 3 147,20 Kč |
| 10 000 | 0,43842 Kč | 4 384,20 Kč |
| Unit Price without VAT: | 0,51592 Kč |
|---|---|
| Unit Price with VAT: | 0,62426 Kč |











