


MG-1400 | |
|---|---|
DigiKey Part Number | 2162-MG-1400-ND |
Manufacturer | |
Manufacturer Product Number | MG-1400 |
Description | CABLE TIE REMOVAL TOOL AND WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 10 ~ 22 AWG |
Datasheet | Datasheet |
Category | Type Stripper and Cutter |
Manufacturer Advanced Cable Ties, Inc. | Cable Type 10 ~ 22 AWG |
Packaging Bulk | Features Ergonomic |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,35000 Kč | 1 968,35 Kč |
| 5 | 1 824,34800 Kč | 9 121,74 Kč |
| 10 | 1 765,68000 Kč | 17 656,80 Kč |
| 30 | 1 676,62033 Kč | 50 298,61 Kč |
| Unit Price without VAT: | 1 968,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,70350 Kč |








