Standard, Locking Black 1.50" (38.10mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.50" (38.10mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-06-18-0-C

DigiKey Part Number
2162-AL-06-18-0-C-ND
Manufacturer
Manufacturer Product Number
AL-06-18-0-C
Description
CBL TIE LOCKING BLACK 18LB 6.19"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.50" (38.10mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.50" (38.10mm)
Width
0.095" (2.41mm)
Length - Actual
0.516' (157.15mm, 6.19")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,76640 Kč76,64 Kč
2000,73075 Kč146,15 Kč
3000,70973 Kč212,92 Kč
5000,68496 Kč342,48 Kč
7000,66864 Kč468,05 Kč
1 0000,65199 Kč651,99 Kč
Manufacturers Standard Package
Unit Price without VAT:0,76640 Kč
Unit Price with VAT:0,92734 Kč