
S3STM500HIRHSF1 | |
|---|---|
DigiKey Part Number | S3STM500HIRHSF1-ND |
Manufacturer | |
Manufacturer Product Number | S3STM500HIRHSF1 |
Description | CABLE TIE HLDR DUAL PUSH MNT BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Push In - Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Push In - Fir Tree | |
Size / Dimension | 1.97" L x 0.87" W x 2.17" H (50.0mm x 22.0mm x 55.0mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 10 | 121,83000 Kč | 1 218,30 Kč |
| 25 | 114,18720 Kč | 2 854,68 Kč |
| 50 | 108,73180 Kč | 5 436,59 Kč |
| 100 | 103,53900 Kč | 10 353,90 Kč |
| 250 | 97,05864 Kč | 24 264,66 Kč |
| 500 | 92,42858 Kč | 46 214,29 Kč |
| 1 000 | 88,02047 Kč | 88 020,47 Kč |
| 2 500 | 82,51710 Kč | 206 292,75 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |





