
156-02293 | |
|---|---|
DigiKey Part Number | 1436-156-02293-ND |
Manufacturer | |
Manufacturer Product Number | 156-02293 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.220" ~ 0.270" (5.59mm ~ 6.86mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.070" (27.18mm) |
Packaging Bulk | Height 0.470" (11.94mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Features Heat Stabilized, Impact Modified, UV Stabilized |
Type Attributes Open | Base Product Number |
Opening Size 0.220" ~ 0.270" (5.59mm ~ 6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,93276 Kč | 26 798,28 Kč |
| Unit Price without VAT: | 8,93276 Kč |
|---|---|
| Unit Price with VAT: | 10,80864 Kč |









