
156-04240 | |
|---|---|
DigiKey Part Number | 1436-156-04240-ND |
Manufacturer | |
Manufacturer Product Number | 156-04240 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.550" ~ 0.720" (13.97mm ~ 18.29mm) |
Datasheet | Datasheet |
Category | Opening Size 0.550" ~ 0.720" (13.97mm ~ 18.29mm) |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bag | Length 1.940" (49.28mm) |
Part Status Active | Height 1.010" (25.65mm) |
Type Clip, C-Type | Material Flammability Rating UL94 HB |
Type Attributes Open |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,79040 Kč | 394,76 Kč |
| 50 | 15,03040 Kč | 751,52 Kč |
| 100 | 14,31220 Kč | 1 431,22 Kč |
| 300 | 13,24413 Kč | 3 973,24 Kč |
| 500 | 12,77476 Kč | 6 387,38 Kč |
| 1 000 | 12,16477 Kč | 12 164,77 Kč |
| 2 500 | 11,40309 Kč | 28 507,73 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |





