
156-02349 | |
|---|---|
DigiKey Part Number | 1436-156-02349-ND |
Manufacturer | |
Manufacturer Product Number | 156-02349 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.510" ~ 0.620" (12.95mm ~ 15.75mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 1.800" (45.72mm) |
Packaging Bulk | Height 0.940" (23.88mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Features Heat Stabilized, Impact Modified, UV Stabilized |
Type Attributes Open | Base Product Number |
Opening Size 0.510" ~ 0.620" (12.95mm ~ 15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 25 | 14,01000 Kč | 350,25 Kč |
| 50 | 13,33380 Kč | 666,69 Kč |
| 100 | 12,69750 Kč | 1 269,75 Kč |
| 250 | 11,90168 Kč | 2 975,42 Kč |
| 500 | 11,33304 Kč | 5 666,52 Kč |
| 1 000 | 10,79192 Kč | 10 791,92 Kč |
| 2 500 | 10,11625 Kč | 25 290,63 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |






