
156-02490 | |
|---|---|
DigiKey Part Number | 1436-156-02490-ND |
Manufacturer | |
Manufacturer Product Number | 156-02490 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.790" ~ 0.980" (20.07mm ~ 24.89mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 2.570" (65.28mm) |
Packaging Bulk | Height 1.440" (36.58mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Features Heat Stabilized, Impact Modified, UV Stabilized |
Type Attributes Open | Base Product Number |
Opening Size 0.790" ~ 0.980" (20.07mm ~ 24.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 16,18520 Kč | 404,63 Kč |
| 50 | 15,41260 Kč | 770,63 Kč |
| 100 | 14,67550 Kč | 1 467,55 Kč |
| 250 | 13,75620 Kč | 3 439,05 Kč |
| 500 | 13,09856 Kč | 6 549,28 Kč |
| 1 500 | 12,12131 Kč | 18 181,97 Kč |
| 3 000 | 11,54288 Kč | 34 628,64 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



