
156-02360 | |
|---|---|
DigiKey Part Number | 1436-156-02360-ND |
Manufacturer | |
Manufacturer Product Number | 156-02360 |
Description | CBL CLIP C-TYPE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.670" ~ 0.860" (17.02mm ~ 21.84mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 2.320" (58.93mm) |
Packaging Bulk | Height 1.290" (32.77mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, C-Type | Features Heat Stabilized, Impact Modified, UV Stabilized |
Type Attributes Open | Base Product Number |
Opening Size 0.670" ~ 0.860" (17.02mm ~ 21.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 25 | 15,82400 Kč | 395,60 Kč |
| 50 | 15,06820 Kč | 753,41 Kč |
| 100 | 14,34790 Kč | 1 434,79 Kč |
| 250 | 13,44880 Kč | 3 362,20 Kč |
| 500 | 12,80626 Kč | 6 403,13 Kč |
| 1 000 | 12,19480 Kč | 12 194,80 Kč |
| 3 000 | 11,28524 Kč | 33 855,72 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


