


AL-08-18-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-08-18-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-18-0-C |
Description | CBL TIE LOCKING BLACK 18LB 8.18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.19" (55.63mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.682' (207.77mm, 8.18") |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.25" | Color Black |
Bundle Diameter 2.19" (55.63mm) | Base Product Number |
Width 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,88220 Kč | 88,22 Kč |
| 200 | 0,84050 Kč | 168,10 Kč |
| 300 | 0,81683 Kč | 245,05 Kč |
| 500 | 0,78792 Kč | 393,96 Kč |
| 700 | 0,76927 Kč | 538,49 Kč |
| 1 000 | 0,74996 Kč | 749,96 Kč |
| Unit Price without VAT: | 0,88220 Kč |
|---|---|
| Unit Price with VAT: | 1,06746 Kč |







