


MG-1300 | |
|---|---|
DigiKey Part Number | 2162-MG-1300-ND |
Manufacturer | |
Manufacturer Product Number | MG-1300 |
Description | CABLE TIE REMOVAL TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Cutter For Cable Ties up to 2.35" (59.69mm) Width |
Datasheet | Datasheet |
Category | Type Cutter |
Manufacturer Advanced Cable Ties, Inc. | Features Ergonomic |
Packaging Bulk | For Use With/Related Products Cable Ties up to 2.35" (59.69mm) Width |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,62000 Kč | 892,62 Kč |
| 5 | 827,28000 Kč | 4 136,40 Kč |
| 10 | 800,67500 Kč | 8 006,75 Kč |
| 30 | 760,26067 Kč | 22 807,82 Kč |
| Unit Price without VAT: | 892,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 080,07020 Kč |






