
69363 | |
|---|---|
DigiKey Part Number | A99797-ND |
Manufacturer | |
Manufacturer Product Number | 69363 |
Description | TOOL HAND CRIMPER 20-26AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 573,42000 Kč | 20 573,42 Kč |
| 5 | 19 620,11200 Kč | 98 100,56 Kč |
| Unit Price without VAT: | 20 573,42000 Kč |
|---|---|
| Unit Price with VAT: | 24 893,83820 Kč |
















