
50334-3 | |
|---|---|
DigiKey Part Number | A136184-ND |
Manufacturer | |
Manufacturer Product Number | 50334-3 |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.140" (3.56mm) | |
Length - Overall | 0.419" (10.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,76200 Kč | 227,62 Kč |
| 25 | 21,33400 Kč | 533,35 Kč |
| 50 | 20,31340 Kč | 1 015,67 Kč |
| 100 | 19,34130 Kč | 1 934,13 Kč |
| 250 | 18,12968 Kč | 4 532,42 Kč |
| 500 | 17,26372 Kč | 8 631,86 Kč |
| 1 000 | 16,43975 Kč | 16 439,75 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



