
68108-1 | |
|---|---|
DigiKey Part Number | 68108-1-ND |
Manufacturer | |
Manufacturer Product Number | 68108-1 |
Description | TOOL DIE ASSEMBLY SOLIS/STRATO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 22-26 AWG | |
Specifications | - | |
Compatible Tools | 68075, 69875 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71 782,50000 Kč | 71 782,50 Kč |
| Unit Price without VAT: | 71 782,50000 Kč |
|---|---|
| Unit Price with VAT: | 86 856,82500 Kč |




