
8-321198-1 | |
|---|---|
DigiKey Part Number | A122160-ND |
Manufacturer | |
Manufacturer Product Number | 8-321198-1 |
Description | CONN SPLICE 22-26 AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-321198-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 20,65360 Kč | 516,34 Kč |
| 50 | 19,66680 Kč | 983,34 Kč |
| 100 | 18,72810 Kč | 1 872,81 Kč |
| 300 | 17,32893 Kč | 5 198,68 Kč |
| 500 | 16,71524 Kč | 8 357,62 Kč |
| 1 000 | 15,91732 Kč | 15 917,32 Kč |
| 2 500 | 14,92101 Kč | 37 302,53 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |






