
321024 | |
|---|---|
DigiKey Part Number | A122135-ND |
Manufacturer | |
Manufacturer Product Number | 321024 |
Description | CONN SPLICE 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 321024 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,54240 Kč | 188,56 Kč |
| 50 | 7,18140 Kč | 359,07 Kč |
| 100 | 6,83900 Kč | 683,90 Kč |
| 250 | 6,41028 Kč | 1 602,57 Kč |
| 500 | 6,10412 Kč | 3 052,06 Kč |
| 1 000 | 5,81225 Kč | 5 812,25 Kč |
| 3 000 | 5,37850 Kč | 16 135,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






