
8-324001-1 | |
|---|---|
DigiKey Part Number | 8-324001-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-324001-1 |
Description | CONN SPLICE 20-24 AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-324001-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 13,04400 Kč | 326,10 Kč |
| 50 | 12,42240 Kč | 621,12 Kč |
| 100 | 11,82820 Kč | 1 182,82 Kč |
| 300 | 10,94417 Kč | 3 283,25 Kč |
| 500 | 10,55654 Kč | 5 278,27 Kč |
| 1 000 | 10,05216 Kč | 10 052,16 Kč |
| 2 500 | 9,42273 Kč | 23 556,83 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




