20 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
102387-4
102387-4
Taking Commercial Drone Reliability to New Heights

102387-4

DigiKey Part Number
A25904-ND
Manufacturer
Manufacturer Product Number
102387-4
Description
CONN RCPT HSG 20POS 2.54MM
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
102387-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 680
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,71000 Kč80,71 Kč
1068,65600 Kč686,56 Kč
2564,36000 Kč1 609,00 Kč
5061,28180 Kč3 064,09 Kč
10058,35580 Kč5 835,58 Kč
25054,70148 Kč13 675,37 Kč
50052,09078 Kč26 045,39 Kč
1 00049,60585 Kč49 605,85 Kč
2 50046,50284 Kč116 257,10 Kč
Manufacturers Standard Package
Unit Price without VAT:80,71000 Kč
Unit Price with VAT:97,65910 Kč